
Board mount DC/DC converter delivering 3W output power with a nominal 15V output voltage and 200mA maximum output current. Features include 1.6kV isolation voltage, short-circuit protection (SCP), and an efficiency of 81%. Operates from a 4.5V to 18V DC input range, with a 12V nominal supply voltage. Packaged in a SIP for through-hole PCB mounting, with dimensions of 0.86" L x 0.36" W x 0.44" H. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IP1215SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 21.85mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP1215SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
