
3W DC/DC converter with 3.3V nominal output voltage and 700mA maximum output current. Features 9V to 36V DC input voltage range, 1.6kV isolation voltage, and 75% efficiency. Packaged in a SIP for through-hole PCB mounting, this converter operates from -40°C to 85°C and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IP2403SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 21.85mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 700mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 3.3V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP2403SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
