
3W DC/DC converter with dual ±5V outputs, each rated for 300mA. Features include short-circuit protection (SCP) and 1.6kV isolation voltage. This board mount converter operates from a 9V to 36V DC input, with a nominal input voltage of 24V, and offers 79% efficiency. Packaged in a SIP for through-hole PCB mounting, it has a maximum operating temperature of 85°C and is RoHS compliant.
Sign in to ask questions about the XP Power IP2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IP2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 21.85mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
