
Board mount DC/DC converter delivering 3W output power with a nominal 5V output voltage and 600mA maximum output current. Features include 1.6kV isolation voltage, short circuit protection (SCP), and a wide input voltage range of 18V to 75V DC. This SIP package component operates efficiently at 78% and is designed for through-hole PCB mounting, with dimensions of 21.85mm depth, 11.1mm height, and 9.2mm width. Operating temperature range spans from -40°C to 70°C.
Sign in to ask questions about the XP Power IP4805SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IP4805SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.85mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 5V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP4805SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
