
3W DC/DC converter with a 12V nominal output voltage and 250mA output current. Features 1.6kV isolation voltage and operates from an 18V to 75V DC input range, with a typical 48V operating supply voltage. This SIP package converter offers 80% efficiency and includes short-circuit protection (SCP). Designed for through-hole PCB mounting, it operates between -40°C and 70°C.
Sign in to ask questions about the XP Power IP4812SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IP4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 21.85mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP4812SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
