
3W DC/DC Converter with 15V nominal output voltage and 200mA output current. Features include Short Circuit Protection (SCP) and 1.6kV isolation voltage. Operates from an 18V to 75V DC input range, with a typical operating supply voltage of 48V. This board mount converter offers 81% efficiency and is housed in a SIP package for through-hole PCB mounting. It operates across a temperature range of -40°C to 70°C.
Sign in to ask questions about the XP Power IP4815SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IP4815SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 21.85mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP4815SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
