
1W DC/DC converter featuring dual outputs of +/-5V, each with 100mA maximum output current. This SIP package board mount converter operates with an input voltage range of 4.5V to 5.5V DC, achieving 83% efficiency. It offers 1kV isolation voltage and a wide operating temperature range from -40°C to 85°C. The component is designed for through-hole PCB mounting, with dimensions of 19.5mm (depth) x 6mm (width) x 10mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.5mm |
| Efficiency | 83% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
