
1W, dual output DC/DC converter featuring +/-9V nominal output voltages, each with 55.5mA maximum output current. This board mount converter operates from a 4.5V to 5.5V DC input, offering 1kV isolation voltage and 86% efficiency. The SIP package is designed for through-hole PCB mounting, with dimensions of 0.76" length, 0.24" width, and 0.39" height. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ0509S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 55.5mA |
| Current - Output 2 | 55.5mA |
| Depth | 19.5mm |
| Efficiency | 86% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 55.5mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ0509S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
