
1W DC/DC Converter with 15V nominal output voltage and 67mA output current. Features a 5V nominal input voltage, operating between 4.5V and 5.5V. Offers 1kV isolation voltage and 87% efficiency. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 19.5mm depth, 10mm height, and 6mm width. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IQ0515SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IQ0515SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 87% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ0515SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.