
1W DC/DC converter with dual +/-5V outputs, delivering 100mA per channel. Features 1kV isolation, 84% efficiency, and a compact SIP package suitable for PCB through-hole mounting. Operates across a wide temperature range of -40°C to 85°C, with input voltage tolerance from 10.8V to 13.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ1205S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.5mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 12V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1205S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
