
1W DC/DC converter with dual ±9V outputs, each delivering 55.5mA. Features 1kV isolation voltage, 86% efficiency, and a compact SIP package (19.5mm x 6mm x 10mm). Operates across a wide temperature range of -40°C to 85°C with a 10.8V to 13.2V DC input. Designed for PCB mounting via through-hole technology.
XP Power IQ1209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55.5mA |
| Current - Output 2 | 55.5mA |
| Depth | 19.5mm |
| Efficiency | 86% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 55.5mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
