
Isolated board mount DC/DC converter, semi-regulated, SIP package, fixed output. Delivers 1W output power with a nominal output voltage of 15V and 67mA output current. Features 1kV isolation voltage, 88% efficiency, and operates within a 10.8V to 13.2V input voltage range. Designed for through-hole PCB mounting, with dimensions of 0.76" L x 0.24" W x 0.39" H. Operating temperature range spans -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ1215SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 88% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1215SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.