
Board mount DC/DC converter delivering 1W output power with dual +/-5V outputs, each capable of 100mA. Features 1kV isolation voltage and an efficiency of 84%. Operates within a wide temperature range of -40°C to 85°C, with input voltage requirements between 13.5V and 16.5V DC. Packaged in a SIP form factor for through-hole PCB mounting.
Sign in to ask questions about the XP Power IQ1505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IQ1505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.5mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
