
1 Watt SIP single output DC/DC converter with 15V input and 12V output at 83mA. Features 1kV isolation voltage, 87% efficiency, and a compact SIP package. Operates within a 13.5V to 16.5V DC input range and a -40°C to 85°C temperature range. Designed for PCB mounting with through-hole technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ1512SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 19.5mm |
| Efficiency | 87% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1512SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
