
Board mount DC/DC converter delivering 1W of power with dual outputs of +/-15V at 33.5mA each. Features 1kV isolation voltage and 89% efficiency, operating within a -40°C to 85°C temperature range. Housed in a SIP package with through-hole PCB mounting, dimensions are 0.77 x 0.24 x 0.39 inches. Input voltage range is 13.5V to 16.5V DC.
XP Power IQ1515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33.5mA |
| Current - Output 2 | 33.5mA |
| Depth | 19.5mm |
| Efficiency | 89% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33.5mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
