
1W DC/DC converter with dual +/-5V outputs, each delivering 100mA. Features 1kV isolation voltage and 81% efficiency. Operates within a 21.6V to 26.4V DC input range and a -40°C to 85°C temperature range. Packaged in a SIP for through-hole PCB mounting.
XP Power IQ2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.