Board mount DC/DC converter delivering 1W output power with a 5V nominal output voltage and 200mA maximum output current. Features a 1kV isolation voltage, 81% efficiency, and operates within a -40°C to 85°C temperature range. Input voltage range is 21.6V to 26.4V DC, with a nominal input of 24V DC. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 0.77" x 0.24" x 0.39".
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ2405SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ2405SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.