
1W dual output DC/DC converter, featuring +/-9V outputs with 55.5mA current capability each. This SIP package board mount converter operates with an input voltage range of 21.6V to 26.4V DC, achieving 84% efficiency. It offers 1kV isolation voltage and a wide operating temperature range from -40°C to 85°C. Designed for through-hole PCB mounting, this component delivers 1W maximum output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ2409S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 55.5mA |
| Current - Output 2 | 55.5mA |
| Depth | 19.5mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ2409S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
