
1W DC/DC converter featuring dual +/-12V outputs, each delivering 41.5mA. This SIP package board mount converter operates with an efficiency of 85% across a wide temperature range of -40°C to 85°C. It offers 1kV isolation voltage and accepts an input voltage range of 21.6V to 26.4V DC. Designed for through-hole PCB mounting, it measures 19.5mm in depth, 10mm in height, and 6mm in width.
Sign in to ask questions about the XP Power IQ2412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IQ2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 41.5mA |
| Current - Output 2 | 41.5mA |
| Depth | 19.5mm |
| Efficiency | 85% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ2412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
