
1W DC/DC converter with dual +/-5V outputs, delivering 100mA per output. Features 1kV isolation, a wide input voltage range of 43.2V to 52.8V DC, and 78% efficiency. Operates across a temperature range of -40°C to 85°C. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.5mm (depth) x 6mm (width) x 10mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ4805S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.5mm |
| Efficiency | 78% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ4805S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
