Board mount DC/DC converter with 5V nominal output voltage and 200mA maximum output current, delivering 1W of output power. Features 1kV isolation voltage and operates within a -40°C to 85°C temperature range. Input voltage range is 43.2V to 52.8V DC, with a nominal input of 48V. SIP package designed for through-hole PCB mounting, measuring 0.77" length, 0.24" width, and 0.39" height. Efficiency rating of 78%.
Sign in to ask questions about the XP Power IQ4805SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IQ4805SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 78% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ4805SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.