
Isolated board mount DC/DC converter, semi-regulated, 1W output power. Features dual outputs of 9V at 55.5mA and -9V at 55.5mA. Operates with an input voltage range of 43.2V to 52.8V DC, offering 1kV isolation voltage. Achieves 80% efficiency and a maximum operating temperature of 85°C. Packaged in a SIP for through-hole PCB mounting.
XP Power IQ4809S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55.5mA |
| Current - Output 2 | 55.5mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ4809S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.