
1W DC/DC converter with dual +/-12V outputs, each delivering 41.5mA. Features 1kV isolation voltage and a SIP package for through-hole PCB mounting. Operates across a wide temperature range of -40°C to 85°C with 81% efficiency. Input voltage range is 43.2V to 52.8V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ4812S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 41.5mA |
| Current - Output 2 | 41.5mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ4812S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.