
1W DC/DC converter with dual +/-15V outputs, delivering 33.5mA per output. Features 1kV isolation and a wide input voltage range of 43.2V to 52.8V DC. Operates efficiently at 81% and is housed in a SIP package suitable for through-hole PCB mounting. This compact converter measures 19.5mm in depth, 10mm in height, and 6mm in width, with an operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IQ4815S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 33.5mA |
| Current - Output 2 | 33.5mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ4815S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.