
3W DC/DC Converter, SIP package, featuring dual outputs of +5V and -5V, each with 300mA maximum output current. This board mount converter operates with a 4.5V to 5.5V DC input voltage range, delivering 3W of output power with 82% efficiency. It offers 1kV isolation voltage and operates across a -40°C to 85°C temperature range. Through-hole mounting for PCB applications.
XP Power IR0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
