
3W DC/DC converter featuring dual +/-9V outputs, each with 167mA current capability. This board mount component offers 1kV isolation and operates efficiently at 85% with a wide temperature range of -40°C to 85°C. The SIP package, measuring 0.77" x 0.28" x 0.39", supports through-hole PCB mounting and accepts a 4.5V to 5.5V DC input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IR0509S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Current - Output 2 | 167mA |
| Depth | 19.5mm |
| Efficiency | 85% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR0509S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
