
Board mount DC/DC converter delivering 3W output power with dual +/-12V outputs, each rated for 125mA. Features a 4.5V to 5.5V DC input range and 1kV isolation voltage. Operates efficiently at 85% with a wide temperature range of -40°C to 85°C. Packaged in a SIP for through-hole PCB mounting, with dimensions of 0.77 x 0.28 x 0.39 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IR0512S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 19.5mm |
| Efficiency | 85% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR0512S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
