
3W DC/DC converter with dual ±5V outputs, each rated for 300mA. Features 1kV isolation voltage and an efficiency of 85%. Operates within a 10.8V to 13.2V DC input range and supports a wide temperature range from -40°C to 85°C. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.5mm (depth) x 10mm (height) x 7.2mm (width).
XP Power IR1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 19.5mm |
| Efficiency | 85% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 12V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.