
3W DC/DC converter with dual +/-9V outputs, each rated for 167mA. Features 1kV isolation voltage and 88% efficiency. Operates from a 10.8V to 13.2V DC input. SIP package for through-hole mounting, measuring 0.77" x 0.28" x 0.39". Wide operating temperature range from -40°C to 85°C.
XP Power IR1209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Current - Output 2 | 167mA |
| Depth | 19.5mm |
| Efficiency | 88% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 12V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.