
3W DC/DC Converter, 9V nominal output voltage, 333mA maximum output current. Features 10.8V to 13.2V DC input range, 1kV isolation voltage, and 87% efficiency. Operates from -40°C to 85°C, housed in a SIP package for through-hole PCB mounting. Dimensions: 19.5mm depth, 0.39inch height, 0.77inch length, 0.28inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IR1209SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IR1209SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 333mA |
| Depth | 19.5mm |
| Efficiency | 87% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 12V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR |
| Voltage - Output 1 | 9V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR1209SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
