The XP Power ISE0312A is an industrial DC/DC converter with a single output. It operates within a temperature range of -40 to 100 degrees Celsius. The converter has 5 terminals and is packaged in a 8.3 x 12.7mm R-XDMA-G5 package type. It is designed for board mount applications and has a temperature grade of industrial.
XP Power ISE0312A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISE0312A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.