
1W DC-DC regulated power supply module, board mount, with a single output. Features a hybrid construction and a 5-terminal configuration within a R-XDMA-G5 JEDEC package. Operates across an industrial temperature range from -40°C to 100°C, with input voltage tolerance between 4.5V and 5.5V. Dimensions are 12.7mm length and 8.3mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISE0505A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.40.60.18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISE0505A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.