The ISE0509A is a 5V 5.5V input industrial DC/DC converter with one output. It operates over a temperature range of -40°C to 100°C. The device has a 5-terminal package with a width of 8.3mm and length of 12.7mm. It is designed for board mount applications.
Sign in to ask questions about the XP Power ISE0509A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ISE0509A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISE0509A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.