The ISE1209A-H is an industrial DC/DC converter with a single output and an input voltage range of 10.8 to 13.2 volts. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The converter has a dual terminal position and a JEDEC package code of R-XDMA-G5. It measures 8.3 millimeters in width and 12.7 millimeters in length. The ISE1209A-H is a board mount device with a temperature grade of industrial.
XP Power ISE1209A-H technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.