
1W DC-DC regulated power supply module featuring a single 3.3V output at 300mA. This hybrid, board-mount converter offers 1kV isolation and operates from a 2.97V to 3.63V input range. Packaged in an SMD/SMT case with dimensions of 12.7mm (depth) x 7.5mm (width) x 6.25mm (height), it achieves 73% efficiency and is RoHS compliant. The module is suitable for surface mounting and operates within a temperature range of -40°C to 85°C.
XP Power ISF0303A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Depth | 12.7mm |
| Efficiency | 73% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF0303A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
