
Isolated board mount DC/DC converter, fixed output, 1W maximum output power, 12V nominal output voltage, and 84mA maximum output current. Features 1kV isolation voltage, 73% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 10.8V to 13.2V DC. Packaged in an SMD/SMT case with dimensions of 7.5mm width, 12.7mm depth, and 6.25mm height. RoHS compliant.
Sign in to ask questions about the XP Power ISF1212A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ISF1212A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 84mA |
| Depth | 12.7mm |
| Efficiency | 73% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 84mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 12V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF1212A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
