Industrial temperature grade, 2W DC-DC regulated power supply module featuring a single output. This hybrid, board-mount converter operates from a 4.5V to 5.5V input range, delivering regulated power. The module is housed in a compact R-XDMA-G5 package with dual terminal positions, measuring 8.3mm in width and 12.7mm in length. It supports a wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISH0505A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISH0505A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.