
1W DC/DC Converter, 5V nominal output voltage, 200mA maximum output current. Features 1.5kV isolation voltage and surface mount (SMD/SMT) package for PCB mounting. Operates with a 4.5V to 5.5V DC input voltage range, achieving 74% efficiency. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISJ0505A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISJ |
| Voltage - Output 1 | 5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISJ0505A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
