1.5W DC-DC regulated power supply module, featuring a single 5V output at 300mA. This hybrid, board-mount converter operates with an input voltage range of 9V to 36V DC and offers 1.5kV isolation. Designed for surface mount applications, it boasts 76% efficiency and includes short-circuit protection (SCP). The module operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISL2405A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Depth | 23.86mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL |
| Voltage - Output 1 | 5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL2405A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.