
12V, 1.5W DC-DC regulated power supply module, featuring 125mA output current and 1.5kV isolation voltage. This hybrid, surface-mount module operates from a 9V to 36V DC input, delivering a nominal 12V output. With 79% efficiency and short-circuit protection (SCP), it is designed for PCB mounting in a compact 23.86mm x 13.7mm x 7.5mm package. Operating temperature range spans -40°C to 85°C, and the component is RoHS compliant.
XP Power ISL2412A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 125mA |
| Depth | 23.86mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 7.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL (1.5W) |
| Voltage - Output 1 | 12V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL2412A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
