
Isolated board mount DC/DC converter, regulated, surface mount DIP, fixed output. Features 1.5kV isolation voltage, 100mA output current, and 15V nominal output voltage. Operates with input voltage range of 9V to 36V DC, delivering up to 1.5W output power. Surface mount device with 80% efficiency and short-circuit protection (SCP). Operating temperature range from -40°C to 85°C.
XP Power ISL2415A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Depth | 23.86mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL |
| Voltage - Output 1 | 15V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL2415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
