Isolated board mount DC/DC converter, regulated, fixed, single output. Features 1.5W maximum output power, 9V nominal output voltage, and 167mA maximum output current. Operates with an input voltage range of 18V to 72V DC and provides 1.5kV isolation. Surface mount package with dimensions of 0.94" x 0.54" x 0.31". Offers 78% efficiency and short-circuit protection (SCP).
XP Power ISL4809A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 167mA |
| Depth | 23.86mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Voltage | 9V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | ISL |
| Voltage - Output 1 | 9V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL4809A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.