1.5W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 63mA. This hybrid, surface-mount component operates from an 18V to 72V DC input, offering 1.5kV isolation voltage and 78% efficiency. Designed for PCB mounting, it boasts a compact SMD/SMT package with dimensions of 0.94" x 0.54" x 0.31" and a temperature range of -40°C to 85°C. Integrated short-circuit protection (SCP) and RoHS compliance are included.
XP Power ISL4812 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 63mA |
| Current - Output 2 | 63mA |
| Depth | 23.86mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 63mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 63mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.