
Isolated board mount DC/DC converter, surface mount DIP, SMD, fixed output. Features dual outputs with 15V and -15V nominal voltages, each delivering 50mA at 1.5W maximum output power. Operates with an input voltage range of 18V to 72V DC, offering 1.5kV isolation voltage. Achieves 80% efficiency and includes short-circuit protection (SCP). Packaged in SMD/SMT with dimensions of 0.94" L x 0.54" W x 0.31" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISL4815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 23.86mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL4815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
