
2W, dual output, regulated DC-DC converter module with 5V and -5V outputs, each rated for 200mA. Features 1.5kV isolation voltage and operates from a 9V to 18V DC input range. This hybrid, surface-mount component offers 74% efficiency and a compact SMD-16/6 package measuring 0.94 x 0.54 x 0.31 inches. Suitable for PCB mounting, it operates across a -40°C to 85°C temperature range and includes short-circuit protection.
XP Power ISP1205 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 23.86mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
