
2W, 5V output, single-output DC-DC converter module with 400mA maximum output current. Features 1.5kV isolation voltage and operates from a 9V to 18V DC input range. This hybrid, surface-mount component offers 74% efficiency and short-circuit protection (SCP). Packaged in an SMD-16/6 case, it is RoHS compliant and suitable for PCB mounting.
Sign in to ask questions about the XP Power ISP1205A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ISP1205A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 23.86mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP1205A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
