
2W DC-DC regulated power supply module, featuring a hybrid, SMD-16/6 package for surface mount applications. Delivers dual outputs of 12V and -12V, each with 83mA maximum output current. Offers 1.5kV isolation voltage and operates within a 9V to 18V DC input range, with a nominal input of 12V. Achieves 78% efficiency and includes short-circuit protection (SCP). Dimensions are 23.86mm depth, 7.5mm height, and 13.7mm width, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power ISP1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ISP1212 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 23.86mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISP (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
