
2W, 2-output DC-DC converter module with 15V and -15V outputs, each delivering 67mA. This hybrid, board-mount power supply features 1.5kV isolation voltage and operates from a 9V to 18V DC input, with a nominal input of 12V. Packaged in an SMD/SMT case with dimensions of 0.94 x 0.54 x 0.31 inches, it offers 80% efficiency and short-circuit protection (SCP). Designed for surface mount PCB applications, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISP1215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 23.86mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP1215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
