
2W DC-DC regulated power supply module with a single 15V output, delivering 133mA. Features 1.5kV isolation voltage and surface mount packaging (SMD/SMT). Operates from a 9V to 18V DC input range, with a nominal input of 12V. Offers 79% efficiency and includes short-circuit protection (SCP). Designed for PCB mounting with a hybrid construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ISP1215A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 133mA |
| Depth | 23.86mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ISP |
| Voltage - Output 1 | 15V |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ISP1215A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
