
2W, 2-output, regulated DC-DC converter module for board mounting. Features 12V and -12V outputs, each with 83mA maximum current. Operates from an 18-36V DC input, with a nominal supply voltage of 24V. Offers 1.5kV isolation voltage and 78% efficiency. Packaged in an SMD/SMT case for surface mounting, with dimensions of 0.94 x 0.54 x 0.31 inches. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
XP Power ISP2412 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 2 | -83mA |
| Depth | 23.86mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
